Omron G2R-2 DPCO 5A Power Relays

Omron Brand: Omron

General purpose 5A DPCO Power Relays from the Omron G2R series.

  • Standard 5A models
  • 12VDC, 24VDC & 230VAC coil voltages
  • ROHS compliant
  • Conforms to EN 61810-1, UL508, CSA22.2, SEV, SEMKO
  • Meets EN60335-1 requirements for household products
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Standard Contact Configuration Switching Current Height Length Mounting Type Operating Temperature Switching Voltage Max Type Width
Omron G2R-2-12DC DPCO Power Relay 5A 12VDC
Omron G2R-2-12DC DPCO Power Relay 5A 12VDC
Standard range
Order code: 60-2428
MPN: G2R-2-12DC

Despatched same day - 246 in stockAdditional quantity lead time 7 days
1+ £4.99
25+ £3.78
100+ £3.74
Price per unit Ex VAT
12V DC 275Ω 5A models 2CO (DPDT) 5A 25.5mm 13mm PCB -40 to +70°C 380V AC G2R 13mm
Omron G2R-2-24DC DPCO Power Relay 5A 24VDC
Omron G2R-2-24DC DPCO Power Relay 5A 24VDC
Standard range
Order code: 60-2432
MPN: G2R-2-24DC

Despatched same day - 138 in stockAdditional quantity lead time 7 days
1+ £4.62
25+ £3.67
100+ £3.30
Price per unit Ex VAT
24V DC 1100Ω 2CO (DPDT) 5A 25.5mm 13mm PCB -40 to +70°C 380V AC G2R 13mm
Omron G2R-2-230AC DPCO Power Relay 5A 230VAC
Omron G2R-2-230AC DPCO Power Relay 5A 230VAC
Standard range
Order code: 60-2430
MPN: G2R-2-230AC

Despatched same day - 11 in stockAdditional quantity lead time 7 days
1+ £11.50
25+ £10.19
100+ £9.07
Price per unit Ex VAT
230V AC 26850Ω 2CO (DPDT) 5A 25.5mm 13mm PCB -40 to +70°C 380V AC G2R 13mm

Trustpilot