Omron G2R-2-DC6 Power Relay 6V DC 5A 2 changeovers Through Hole

Image Representative of Range

Omron G2R-2-DC6 Power Relay 6V DC 5A 2 changeovers Through Hole

MPN
G2R-2-DC6
Brand
Omron
EAN-13
2050007635055
Order Code
05-6468
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.74
25+ £4.35
50+ £4.12
100+ £3.93
250+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Omron G2R-2-DC6 is a high-quality power PCB relay with a dual pole double throw (DPDT) switch configuration.

It operates at a low voltage of 6V and can handle a current of up to 5A.

This relay features 2 CO (changeover) contacts, making it suitable for a variety of switching applications.

It is commonly used in electronic circuits for control and automation tasks.


Coil Voltage 6V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R26DC
Engineering Series No G2RN2I
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot