Omron G2R-2-DC5 Power Relay 5V DC 5A 2 CO DPDT via hole Mount

Image Representative of Range

Omron G2R-2-DC5 Power Relay 5V DC 5A 2 CO DPDT via hole Mount

MPN
G2R-2-DC5
Brand
Omron
EAN-13
2050007635048
Order Code
05-6467
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.58
25+ £3.93
50+ £3.73
100+ £3.68
250+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Omron G2R-2-DC5 is a power relay with a 5 V DC coil voltage and a 5 A switching capacity. It has two change-over contacts, making it suitable for applications requiring reliable switching. This relay is commonly used in printed circuit boards for controlling electrical loads in industrial and consumer electronics.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R25DC
Engineering Series No G2RN2I
Length 13mm
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot