Omron G2R-2-DC48 Relay 48V DC 5A DPDT 2 change-overs TH Mount

Image Representative of Range

Omron G2R-2-DC48 Relay 48V DC 5A DPDT 2 change-overs TH Mount

MPN
G2R-2-DC48
Brand
Omron
EAN-13
2050007635031
Order Code
05-6466
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.64
25+ £4.43
50+ £4.29
100+ £4.10
250+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Omron G2R-2-DC48 is a power relay designed for 48 V DC operation, capable of handling a current of up to 5 A. Featuring two change-over contacts, this relay is suitable for use in printed circuit boards for switching and control applications. Typical applications include automation systems, industrial equipment, and electronic devices requiring reliable switching functions.
Coil Voltage 48V
Contact Configuration 2CO (DPDT)
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R248DC
Engineering Series No G2RN2I
Length 13mm
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot