Omron G2R-2-AC240 PowerSignalRelay DPDT Momentary 900mW Coil

MPN
G2R-2-AC240
Brand
Omron
Order Code
15-5014
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
30+ £6.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 12/11/2026

The Omron G2R-2-AC240 is a double pole double throw (DPDT) power signal relay.

It features a momentary configuration with a low power consumption of 900mW in the coil.

This relay is suitable for applications in industrial control panels and automation systems.

Its robust design ensures reliable performance in switching operations.


Type Power Relay
Contact Configuration DPDT
Switching Current 8A
Length 29mm
Height 25.5mm

Reviews

Be the first to submit a review

Trustpilot