Omron G2R-1A4-DC12 Power Relay 12V 10A SPST Momentary Through Hole Mount

Image Representative of Range

Omron G2R-1A4-DC12 Power Relay 12V 10A SPST Momentary Through Hole Mount

MPN
G2R-1A4-DC12
Brand
Omron
EAN-13
2050007661665
Order Code
05-6445
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.31
25+ £2.87
50+ £2.26
100+ £2.23
250+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Omron's G2R-1A4-DC12 is a power relay capable of handling 12 V DC and 10 A. This PCB mount relay is ideal for use in various electrical and electronic applications due to its compact size and reliable performance. It is commonly utilised in industrial automation, control panels, and household appliances.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R1A412DC
Engineering Series No G2RN1I
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot