Omron G2R-1A-E-DC12 Power Relay 12VDC 16A SPST Momentary

Image Representative of Range

Omron G2R-1A-E-DC12 Power Relay 12VDC 16A SPST Momentary

MPN
G2R-1A-E-DC12
Brand
Omron
EAN-13
2050007661849
Order Code
05-6448
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.34
10+ £2.97
100+ £2.50
500+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Omron power relay G2R-1A-E-DC12 operates at 12 V DC and supports currents up to 16 A, making it suitable for high-power applications. This printed circuit board relay is ideal for switching operations in various electronic devices. It is commonly used in industrial automation systems and home appliances.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R1AE12DC
Engineering Series No G2RN1I
Length 13mm
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot