Omron G2R-1A-DC24 Power Relay 24V DC 10A SPST Momentary Through Hole

Image Representative of Range

Omron G2R-1A-DC24 Power Relay 24V DC 10A SPST Momentary Through Hole

MPN
G2R-1A-DC24
Brand
Omron
EAN-13
2050007661788
Order Code
05-6447
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.58
20+ £3.48
50+ £2.96
100+ £2.75
250+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Omron G2R-1A-DC24 power relay is a 24 V DC, 10 A relay suitable for printed circuit board mounting. This compact and reliable relay is ideal for various industrial and automation applications. It is commonly used for controlling loads in heating, ventilation, and air conditioning systems.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R1A24DC
Engineering Series No G2RN1I
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot