Omron G2R-14-DC5 General Power Relay 5V DPDT 10A PCB Mount

MPN
G2R-14-DC5
Brand
Omron
Order Code
15-4626
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
40+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 30 in stock

The Omron G2R-14-DC5 is a general power relay with a 5V DC coil.

It features a double-pole double-throw (DPDT) configuration and can handle currents up to 10A.

This relay is designed for printed circuit board (PCB) mounting.

Typical applications include automation systems, lighting controls, and industrial equipment.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot