Omron G2R-14-DC24 Power Relay 24V DC 10A 1 changeover SPDT mode

Image Representative of Range

Omron G2R-14-DC24 Power Relay 24V DC 10A 1 changeover SPDT mode

MPN
G2R-14-DC24
Brand
Omron
EAN-13
2050007661634
Order Code
05-6444
Country of Origin
Indonesia
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.25
25+ £2.91
50+ £2.83
100+ £2.49
250+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Omron G2R-14-DC24 is a power relay capable of handling 24 V DC and up to 10 A, featuring a single change-over contact. This mini relay is designed for PCB mounting, making it ideal for use on printed circuit boards in electronic devices. Typically, it is used in applications requiring reliable switching, such as in home appliances and industrial equipment.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R1424DC
Engineering Series No G2RN1I
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot