Omron G2R-14-DC12 Power Relay 12V DC 10A SPDT Through Hole Mount

Image Representative of Range

Omron G2R-14-DC12 Power Relay 12V DC 10A SPDT Through Hole Mount

MPN
G2R-14-DC12
Brand
Omron
EAN-13
2050007661627
Order Code
05-6443
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.23
25+ £2.97
50+ £2.57
100+ £2.26
250+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

The Omron G2R-14-DC12 is a power relay designed for 12 V DC applications, capable of handling up to 10 A with a single change-over contact. It is suitable for printed circuit board mounting and is commonly used in both consumer electronics and industrial equipment. This mini relay features reliable performance for switching operations in compact spaces.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R1412DC
Engineering Series No G2RN1I
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot