Omron G2R-1-E G2RN5211R Power Relay SPDT 16A AC200/220 Silver Contact

MPN
G2RN5211R
Brand
Omron
Order Code
15-5794
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £9.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 85 in stock

The Omron G2R-1-E G2RN5211R is a power relay with a single pole double throw (SPDT) configuration.

It operates with a 16A current capacity and supports AC voltages of 200/220V.

Featuring silver contacts, it ensures reliable and durable connectivity.

This relay is typically used in applications such as industrial automation and control systems.


Coil Voltage 220V AC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot