Omron G2R-1-E-DC5 G2R Power PCB Relay SPDT 5V DC 16A 250VAC Coil

MPN
G2R-1-E-DC5
Brand
Omron
Order Code
15-5295
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 860 in stock

The Omron G2R-1-E-DC5 is a power PCB relay with a single-pole double-throw (SPDT) configuration.

It has a coil voltage of 5V DC and can handle up to 16A at 250VAC.

This relay provides reliable switching for various applications.

Typical uses include motor control, heating systems, and lighting circuits.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot