Omron G2R-1-E-DC48 Relay 48V DC 16A SPDT Through Hole Mount

Image Representative of Range

Omron G2R-1-E-DC48 Relay 48V DC 16A SPDT Through Hole Mount

MPN
G2R-1-E-DC48
Brand
Omron
EAN-13
2050007662020
Order Code
05-6457
Country of Origin
Indonesia
View Full Product Range (25)

Discontinued


The Omron G2R-1-E-DC48 is a power PCB relay known for its reliability.

This SPDT relay supports a 5A load and operates at 48VDC.

It is used in various applications requiring dependable switching, such as in industrial and automation systems.

The G2R series is valued for its compact size and efficient performance.


Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R1E48DC
Engineering Series No G2RN1I
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Trustpilot