Omron G2R-1-E-DC48 G2R Series Power PCB Relay SPDT 5A 48VDC

MPN
G2R-1-E-DC48
Brand
Omron
Order Code
15-5440
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
50+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G2R-1-E-DC48 is a power PCB relay known for its reliability.

This SPDT relay supports a 5A load and operates at 48VDC.

It is used in various applications requiring dependable switching, such as in industrial and automation systems.

The G2R series is valued for its compact size and efficient performance.


Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot