Omron G2R-1-E-DC24 Power Relay 24VDC 16A SPDT change-over

Image Representative of Range

Omron G2R-1-E-DC24 Power Relay 24VDC 16A SPDT change-over

MPN
G2R-1-E-DC24
Brand
Omron
EAN-13
2050007662013
Order Code
05-6456
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £4.41
200+ £3.37
400+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

The Omron G2R-1-E-DC24 is a power relay designed for use with a 24 V DC coil voltage and can handle a current of up to 16 A. It features a single change-over contact and is ideal for printed circuit board mounting applications. This relay is commonly used in industrial control systems, home appliances, and automation equipment for reliable power switching.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R1E24DC
Engineering Series No G2RN1I
Length 13mm
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot