Omron G2R-1-E-DC12 Relay 12V 16A SPDT Through Hole Mount

Image Representative of Range

Omron G2R-1-E-DC12 Relay 12V 16A SPDT Through Hole Mount

MPN
G2R-1-E-DC12
Brand
Omron
EAN-13
2050007662006
Order Code
05-6455
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £4.24
25+ £3.18
50+ £3.00
100+ £2.97
250+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Omron manufactures the G2R-1-E-DC12 power relay, which operates at 12 V DC and supports a current of up to 16 A with a 1 change-over contact configuration. This miniature PCB mount relay is ideal for switching applications in consumer electronics, industrial equipment, and control panels. Its design allows for efficient integration onto printed circuit boards, making it a versatile choice for various electronic control systems.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R1E12DC
Engineering Series No G2RN1I
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot