Omron G2R-1-E-AC24 Relay Power PCB SPDT 10A 24VAC

MPN
G2R-1-E-AC24
Brand
Omron
Order Code
15-5242
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
40+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 315 in stock

The Omron G2R-1-E-AC24 is a power PCB relay with a single pole double throw (SPDT) configuration.

It can handle a current of up to 10 amperes and operates on a 24VAC power supply.

This relay is suitable for use in various applications, including industrial control systems and home appliances.

Its compact design ensures reliable performance in switching operations.


Coil Voltage 24V AC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot