Omron G2R-1-E-AC200/(220) Relay 1-Pole SPDT 10A 200/220VAC Coil

MPN
G2R-1-E-AC200/(220)
Brand
Omron
Order Code
15-5800
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 85 in stock

The Omron G2R-1-E-AC200/(220) is a single-pole, double-throw relay capable of handling up to 10A at 200/220VAC.

This relay features a coil designed for AC voltage operation.

It is typically used in industrial automation and control systems.

Reliable performance and robust design make it suitable for a wide range of applications.


Coil Voltage 220V AC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot