Omron G2R-1-E-AC200/(220) Power Relay 220V AC 16A SPDT Through Hole

Image Representative of Range

Omron G2R-1-E-AC200/(220) Power Relay 220V AC 16A SPDT Through Hole

MPN
G2R-1-E-AC200/(220)
Brand
Omron
EAN-13
2050007661979
Order Code
05-6454
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.31
500+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Omron G2R-1-E-AC200/(220) is a single-pole, double-throw relay capable of handling up to 10A at 200/220VAC.

This relay features a coil designed for AC voltage operation.

It is typically used in industrial automation and control systems.

Reliable performance and robust design make it suitable for a wide range of applications.


Coil Voltage 220V AC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R1EAC200220
Engineering Series No G2RN1I
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot