Easter Opening Hours and Delivery Dates here

Omron G2R-1-DC12 Relay SPDT 12V Coil 16A 5-Pin PCB

Order Code:

15-5733

Brand: Omron MPN: G2R-1-DC12
Qty Unit Price (Ex VAT)
60+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
1,779 in stock, despatched in 5 working days

The Omron G2R-1-DC12 is a single pole double throw (SPDT) relay with a 12V DC coil.

It features a 16A current capacity and a 5-pin configuration suitable for PCB mounting.

This relay is ideal for switching applications in household appliances, industrial controls, and automation systems.

Its compact design ensures easy integration into various electronic circuits.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Mounting Type PCB
Type Power Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot