Omron G2R-1-DC12 Relay 12V 10A 1CO SPDT Momentary 530mW Through Hole

Image Representative of Range

Omron G2R-1-DC12 Relay 12V 10A 1CO SPDT Momentary 530mW Through Hole

MPN
G2R-1-DC12
Brand
Omron
EAN-13
2050007661924
Order Code
05-6451
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.80
25+ £3.42
50+ £3.00
100+ £2.89
250+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Omron G2R-1-DC12 is a single pole double throw (SPDT) relay with a 12V DC coil.

It features a 16A current capacity and a 5-pin configuration suitable for PCB mounting.

This relay is ideal for switching applications in household appliances, industrial controls, and automation systems.

Its compact design ensures easy integration into various electronic circuits.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R112DC
Engineering Series No G2RN1I
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot