Omron EESX1070 EESX1070 Photo Microsensor Compact HighResolution

MPN
EE-SX1070
Brand
Omron
Order Code
15-4555
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
200+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 3,074 in stock

The Omron EE-SX1070 is a compact photo microsensor.

It features high resolution and precision for detecting small objects.

This sensor is typically used in automation equipment and factory machinery.

Its reliable performance is suited for applications requiring accurate positioning and counting.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 10.7mm
Length 17.7mm
Minimum Operating Temperature 25°C
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 8mm
Standards/Approvals RoHS
Typical Fall Time 4ns
Typical Rise Time 4µs
Width 6mm

Reviews

Be the first to submit a review

Trustpilot