Omron EE-SX398 slotted Switch 1-channel 3mm slot logic output

Image Representative of Range

Omron EE-SX398 slotted Switch 1-channel 3mm slot logic output

MPN
EE-SX398
Brand
Omron
EAN-13
2050007633938
Order Code
05-6439
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.64
25+ £1.39
50+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Omron EE-SX398 is a slot-type photoelectric sensor with an NPN transistor output.

It operates within a voltage range of 5V to 24V and is designed for reliable performance.

Typically used for object detection and positioning applications, it's suitable for automation and industrial environments.

Its compact design and easy installation make it ideal for various control systems.


Type Reflective light barrier
Wavelength N/A
Max Range 5mm
Operating Voltage 5 - 24V DC
Outputs 1
Switching Frequency N/A
Automotive Standard No
Engineering Part No EESX398
Engineering Series No EE-SX3
Length 12.2mm
Minimum Operating Temperature 40°C
Mounting Type Through Hole
Number of pins 5
Package Type Pin
Packaging Type Bag
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 3mm
Standards/Approvals No

Reviews

Be the first to submit a review

Trustpilot