Omron EE-SX3164-P2 Photomicrosensor Connector Unshrouded Photodetector

MPN
EE-SX3164-P2
Brand
Omron
Order Code
15-5428
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
60+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 225 in stock

The Omron EE-SX3164-P2 is a compact photomicrosensor featuring an unshrouded connector design.

It operates as a photodetector, offering reliable light sensing capabilities in various environments.

This sensor is typically used in automation systems and electronic devices for precise object detection.

Its small form factor and high accuracy make it ideal for space-constrained applications.


Type Photo Microsensor
Automotive Standard No
Height 1.4mm
Length 22.6mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 25°C
Mount Type Through Hole
Number of Channels 1
Output Device Photo IC
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 5mm
Standards/Approvals No
Width 8.3mm

Reviews

Be the first to submit a review

Trustpilot