Omron EE-SX3162-P2 Photomicrosensor Connector Shrouded

MPN
EE-SX3162-P2
Brand
Omron
Order Code
15-5513
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 03/09/2026

The Omron EE-SX3162-P2 is a photomicrosensor with a shrouded connector, designed for precise object detection.

It features a compact design ideal for space-constrained environments.

The sensor is typically used in industrial automation and office equipment.

Its reliable performance ensures accurate detection in various applications.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 14mm
Length 13mm
Minimum Operating Temperature 20°C
Mounting Type Through Hole
Product Type Slotted Optical Switch
Series EE-SX3162-P
Slot Width 5mm
Standards/Approvals No
Width 16mm

Reviews

Be the first to submit a review

Trustpilot