Omron EE-SX3081 Photo Microsensor Slot Type Infrared Sensor 5mm Width

MPN
EE-SX3081
Brand
Omron
Order Code
15-5126
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
80+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 60 in stock

The Omron EE-SX3081 is a slot type infrared sensor with a 5mm width.

It features high precision and reliability for detecting the presence or movement of objects.

This sensor is commonly used in automation equipment and industrial machinery.

Its compact design allows for easy integration into tight spaces.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 10mm
Length 13.7mm
Minimum Operating Temperature 40°C
Mounting Type Through Hole
Number of pins 5
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 5mm
Standards/Approvals No
Typical Fall Time 20µs
Typical Rise Time 3µs
Width 5mm

Reviews

Be the first to submit a review

Trustpilot