Omron EE-SX1321 Optical Switch Transmissive Phototransistor Output

MPN
EE-SX1321
Brand
Omron
Order Code
15-4810
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
150+ £0.959
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 13/11/2026

Omron EE-SX1321 is an optical switch with a transmissive phototransistor output.

It features a compact design and high precision, making it ideal for detecting small objects.

The switch offers reliable performance and is suited for applications such as office automation equipment and household appliances.

Its durable construction ensures long-term use in various industrial environments.


Type IR Phototransistor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 2
Switching Frequency N/A
Automotive Standard No
Height 4mm
Length 5.1mm
Minimum Operating Temperature 30°C
Mounting Type Surface
Package Type Surface Mount
Packaging Tape & Reel
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 2mm
Standards/Approvals No
Typical Fall Time 26µs
Typical Rise Time 19µs
Width 4mm

Reviews

Be the first to submit a review

Trustpilot