Omron EE-SX1320 Reflective Light Barrier transistor output 2mm slot

Image Representative of Range

Omron EE-SX1320 Reflective Light Barrier transistor output 2mm slot

MPN
EE-SX1320
Brand
Omron
EAN-13
2050007673026
Order Code
05-6438
Country of Origin
Japan
View Full Product Range (14)

Discontinued


The Omron EE-SX1320 is a slot type photomicrosensor.

It operates at 5V DC and supports a maximum current of 50mA.

This component is well-suited for applications requiring precise object detection.

Typical uses include automation systems and equipment requiring reliable sensing capabilities.


Type Reflective light barrier
Wavelength N/A
Max Range 5mm
Operating Voltage 5V DC
Outputs 2
Switching Frequency N/A
Automotive Standard No
Engineering Part No EESX1320
Engineering Series No EE-SX1
Height 4mm
Length 5.1mm
Minimum Operating Temperature 30°C
Mounting Type Surface
Package Type Surface Mount
Packaging Tape & Reel
Packaging Type Bag
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 2mm
Standards/Approvals No
Typical Fall Time 26µs
Typical Rise Time 19µs
Width 4mm

Trustpilot