Omron EE-SX1320 EESX Photomicrosensor SMT 50mA 5V DC Slot Type

Order Code:

15-5366

Brand: Omron MPN: EE-SX1320
Qty Unit Price (Ex VAT)
1000+ £0.997
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
30,000 in stock, despatched in 5 working days

The Omron EE-SX1320 is a slot type photomicrosensor.

It operates at 5V DC and supports a maximum current of 50mA.

This component is well-suited for applications requiring precise object detection.

Typical uses include automation systems and equipment requiring reliable sensing capabilities.


Type Photo Microsensor
Automotive Standard No
Height 4mm
Length 5.1mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 30°C
Mount Type Surface
Number of Channels 2
Output Device Phototransistor
Package type Surface Mount
Packaging Tape & Reel
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 2mm
Standards/Approvals No
Typical Fall Time 26µs
Typical Rise Time 19µs
Width 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot