Omron EE-SX1140 Photoelectric SensorRetroreflective 0.40mA Rectangular

Omron EE-SX1140 Photoelectric SensorRetroreflective 0.40mA Rectangular

MPN
EE-SX1140
Brand
Omron
EAN-13
2050007661603
Order Code
05-6437
Country of Origin
Japan

Discontinued


The Omron EE-SX1140 is a slot sensor with a 5 mm sensing distance.

It features a photomicrosensor design, which provides reliable and precise sensing capabilities.

This sensor is typically used in automation equipment for detecting the position or presence of objects.

The compact design allows for easy integration into various industrial applications.


Type Reflective light barrier
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Engineering Part No EESX1140
Engineering Series No EE-SX1
Height 16.3mm
Minimum Operating Temperature 25°C
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Packaging Type Bag
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 14mm
Standards/Approvals No
Typical Fall Time 4µs
Typical Rise Time 4µs

Trustpilot