Omron EE-SX1106 Reflective Switch slotted transistor output 3mm slot

Image Representative of Range

Omron EE-SX1106 Reflective Switch slotted transistor output 3mm slot

MPN
EE-SX1106
Brand
Omron
EAN-13
2050007633679
Order Code
05-6436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.903
500+ £0.843
1000+ £0.755
2000+ £0.709
5000+ £0.686
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Omron EE-SX1106 is a forked light barrier sensor with a 3mm slot width designed for through-hole technology (THT) applications.

It features a phototransistor output for object detection.

Commonly used in automated machinery, this sensor is ideal for precise position and presence sensing.

Its compact design allows for easy integration into various industrial systems.


Type Reflective light barrier
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Engineering Part No EESX1106
Engineering Series No EE-SX1
Length 6.4mm
Minimum Operating Temperature 25°C
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Packaging Type Bag
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 3mm
Standards/Approvals No
Typical Fall Time 10µs
Typical Rise Time 10µs
Width 4.2mm

Reviews

Be the first to submit a review

Trustpilot