Omron EE-SX1106 Miniature Fork Light Barrier Optical Micro-sensor

MPN
EE-SX1106
Brand
Omron
EAN-13
2050000802218
Order Code
05-6435
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.903
10+ £0.857
100+ £0.783
500+ £0.700
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 774 in stock

The Omron EE-SX1106 is a forked light barrier sensor with a 3mm slot width designed for through-hole technology (THT) applications.

It features a phototransistor output for object detection.

Commonly used in automated machinery, this sensor is ideal for precise position and presence sensing.

Its compact design allows for easy integration into various industrial systems.


Type Reflective light barrier
Wavelength 950nm
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Ambient temperature -25 - +85°C
Automotive Standard No
Connection wired
Connector THT
Dim (L x W x H) 6.4 x 4.2 x 5.4 mm
Engineering Part No EESX1106
Height 5.4mm
Length 6.4mm
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature 25°C
Misc Attribute Fork light barrier
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Shaft Length 950nm
Slot Width 3mm
Standards/Approvals No
Typical Fall Time 10µs
Typical Rise Time 10µs
Width 4.2mm

Reviews

Be the first to submit a review

Trustpilot