Omron EE-SX1103 EE-SX1103 Photo Micro Sensor Slot Type Transmissive

MPN
EE-SX1103
Brand
Omron
Order Code
15-5499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
250+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 1,794 in stock

The Omron EE-SX1103 Photo Micro Sensor is a slot type transmissive sensor designed for precise object detection.

With a compact and reliable design, it features a phototransistor output for effective sensing.

This sensor is ideal for automation applications, including detecting object positions in robotic systems.

It provides excellent performance in various industrial environments.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage 1.6V ac
Outputs PNP
Switching Frequency N/A
Detection Type Diffuse
Hazardous Area Certification No
Housing Material Polyphenylene Sulphide
Interface Type IO-Link
IP Rating IP67
Light Source LED
Materials Detected Glass
Maximum Current 50mA
Minimum Operating Temperature 25°C
Mounting Type Flush
Product Type Photoelectric Sensor
Response Time 10µs
Sensor Style Block
Series EE
Standards/Approvals No
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot