Omron EE-SX1081 Reflective Light Barrier transistor output 5mm slot

Image Representative of Range

Omron EE-SX1081 Reflective Light Barrier transistor output 5mm slot

MPN
EE-SX1081
Brand
Omron
EAN-13
2050007633617
Order Code
05-6433
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.12
25+ £1.11
50+ £1.10
125+ £1.09
250+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 432 in stock

The Omron EE-SX1081 is a slot type NPN photo microsensor with a 5mm sensing distance.

It features a compact design for easy integration into various systems.

This sensor is commonly used for position detection in automatic equipment.

The EE-SX1081 provides reliable performance in detecting the presence or absence of objects.


Type Reflective light barrier
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Engineering Part No EESX1081
Engineering Series No EE-SX1
Height 10mm
Length 13.7mm
Minimum Operating Temperature 25°C
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Packaging Type Bag
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 5mm
Standards/Approvals No
Typical Fall Time 4µs
Typical Rise Time 4µs
Width 5mm

Reviews

Be the first to submit a review

Trustpilot