Omron EE-SX1081 EE-SX1081 Photo Microsensor Slot Type NPN 5mm Sensor

MPN
EE-SX1081
Brand
Omron
Order Code
15-5661
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
100+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 381 in stock

The Omron EE-SX1081 is a slot type NPN photo microsensor with a 5mm sensing distance.

It features a compact design for easy integration into various systems.

This sensor is commonly used for position detection in automatic equipment.

The EE-SX1081 provides reliable performance in detecting the presence or absence of objects.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 10mm
Length 13.7mm
Minimum Operating Temperature 25°C
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 5mm
Standards/Approvals No
Typical Fall Time 4µs
Typical Rise Time 4µs
Width 5mm

Reviews

Be the first to submit a review

Trustpilot