Omron EE-SX1071 Photoelectric Sensor Slot 5mm PNP Dark-On

Image Representative of Range

Omron EE-SX1071 Photoelectric Sensor Slot 5mm PNP Dark-On

MPN
EE-SX1071
Brand
Omron
Order Code
15-5881
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
150+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

The Omron EE-SX1071 is a photoelectric sensor with a 5mm slot width and operates as a PNP dark-on sensor.

It is designed for precise object detection in industrial environments.

This sensor is ideal for use in automated systems and assembly lines.

Its reliable performance ensures efficient operation in various applications.


Type Photo Microsensor
Automotive Standard No
Length 13.6mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 25°C
Mount Type Through Hole
Number of Channels 1
Number of pins 4
Output Device Phototransistor
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 3.4mm
Standards/Approvals No
Typical Fall Time 4µs
Typical Rise Time 4µs
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot