Omron EE-SX1046 Photo Microsensor Slot Type Phototransistor Output

MPN
EE-SX1046
Brand
Omron
Order Code
15-5505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
100+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 832 in stock

The Omron EE-SX1046 is a slot type phototransistor output microsensor.

It features a compact design and precise detection capability, ideal for use in automated equipment.

This sensor is commonly employed in applications such as counting and position detection.

Its reliable performance and durability make it suitable for industrial environments.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 6.5mm
Length 10mm
Minimum Operating Temperature 25°C
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 3mm
Standards/Approvals No
Typical Fall Time 4µs
Typical Rise Time 4µs
Width 5mm

Reviews

Be the first to submit a review

Trustpilot