Omron EE-SX1042 slotted Switch 5mm slot transistor output 1-channel

Image Representative of Range

Omron EE-SX1042 slotted Switch 5mm slot transistor output 1-channel

MPN
EE-SX1042
Brand
Omron
EAN-13
2050007633563
Order Code
05-6430
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.73
10+ £1.18
20+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Omron's EE-SX1042 is a reflective light barrier with a compact design. It features high precision and reliability, ideal for detecting the presence or absence of objects. Common applications include automated industrial systems and conveyor belt operations.
Type Reflective light barrier
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Engineering Part No EESX1042
Engineering Series No EE-SX1
Height 14.5mm
Length 14mm
Minimum Operating Temperature 25°C
Mounting Type Through Hole
Number of pins 4
Packaging Type Bag
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 5mm
Standards/Approvals RoHS
Typical Fall Time 4ns
Typical Rise Time 4µs
Width 5mm

Reviews

Be the first to submit a review

Trustpilot