Omron EE-SX1041 Micro-sensor fork light beam non-contact Switch

MPN
EE-SX1041
Brand
Omron
EAN-13
2050000802256
Order Code
05-6428
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.24
10+ £1.11
20+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Omron EE-SX1041 is a compact photo microsensor with a slot type design.

It features a PNP output and an infrared LED for reliable sensing.

This sensor is ideal for detecting objects or edges in automation systems.

Typical applications include use in printers, vending machines, and assembly equipment.


Type Reflective light barrier
Wavelength 940nm
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Ambient temperature -25 - +95°C
Automotive Standard No
Connection wired
Connector THT
Dim (L x W x H) 14 x 6 x 10 mm
Engineering Part No EESX1041
Engineering Series No EESX1041
Height 10mm
Length 14mm
Maximum Temperature +95°C
Min. temperature -25°C
Minimum Operating Temperature 25°C
Misc Attribute Fork light barrier
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Product Type Slotted Optical Switch
Range 5mm
Series EE-SX
Shaft Length 940nm
Slot Width 5mm
Standards/Approvals RoHS
Typical Fall Time 4ns
Typical Rise Time 4µs
Width 6mm

Reviews

Be the first to submit a review

Trustpilot