Omron EE-SX1025 Photo Microsensor Integrated Circuit Packaging 5mm Slot

Image Representative of Range

Omron EE-SX1025 Photo Microsensor Integrated Circuit Packaging 5mm Slot

MPN
EE-SX1025
Brand
Omron
Order Code
15-5323
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
58+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 58
Despatched within 5 working days - 67 in stock

The Omron EE-SX1025 is a compact photo microsensor with a 5mm slot, perfect for precise object detection.

This sensor features a phototransistor output, providing reliable performance for positioning and edge detection tasks.

Its small size and high accuracy make it ideal for automated machinery and robotics.

The EE-SX1025 is commonly used in industrial automation for detecting the presence or absence of parts.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 5.4mm
Length 9.3mm
Minimum Operating Temperature 25°C
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 2.8mm
Standards/Approvals No
Typical Fall Time 4µs
Typical Rise Time 4µs
Width 4mm

Reviews

Be the first to submit a review

Trustpilot