Omron D6F-CABLE2 Micro-Flow Sensor Cable Durable Efficient Connectivity

MPN
D6F-CABLE2
Brand
Omron
Order Code
15-4494
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £9.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 2 in stock

The Omron D6F-CABLE2 is a durable cable designed for efficient connectivity with micro-flow sensors.

It ensures reliable performance in monitoring and controlling air flow.

The cable is typically used in industrial and HVAC applications.

Its robust design supports precise data transmission in demanding environments.


Type Flow Sensor
Accessory Type Cable
Depth 30mm
For Use With 03A
Hazardous Area Certification No
Height 3mm
Product Type Cable
Series D6F
Standards/Approvals IEC IP40
Width 84.6mm

Reviews

Be the first to submit a review

Trustpilot