Omron D6F-50A6-000 Micro-Flow Sensor Low Flow Detection Compact Design

MPN
D6F-50A6-000
Brand
Omron
Order Code
15-5650
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £236.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Omron D6F-50A6-000 micro-flow sensor is designed for detecting low flow rates with high precision.

Its compact design allows for easy integration into various systems.

This sensor is ideal for applications requiring accurate airflow measurement, such as HVAC and laboratory environments.

The Omron D6F-50A6-000 ensures reliable performance in monitoring and controlling air systems.


Type Flow Sensor
Voltage - Input 10.8-26.4V DC
Operating Temperature -10 to +60 °C
Control Output Analogue
Current Rating 15mA
Hazardous Area Certification No
Maximum Flow Rate 50L/min
Maximum Operating Temperature 60°C
Maximum Pipe Diameter 0.25in
Maximum Supply Voltage 26.4V dc
Minimum Operating Temperature 10°C
Mount Type Panel
Product Type Flow Controller
Series D6F
Standards/Approvals No

Reviews

Be the first to submit a review

Trustpilot