Omron D3V-16G-1C25 Snap Acting Limit Switch 16A Quick Connect SPDT

Order Code:

15-4972

Brand: Omron MPN: D3V-16G-1C25
Qty Unit Price (Ex VAT)
250+ £0.852
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 14 days

The Omron D3V-16G-1C25 is a snap-acting limit switch with a 16A current rating.

Key features include quick connect terminals and a single-pole double-throw (SPDT) configuration.

It is suited for applications requiring precise and reliable switching, such as in consumer electronics and industrial equipment.

The compact design ensures easy installation in varied environments.


Type Microswitch
Contact Configuration SPDT
Actuator Type Pin Plunger
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot