Omron D3V-166M-1C25 Miniature Basic Switch SPDT 16A 250VAC Long Lever

MPN
D3V-166M-1C25
Brand
Omron
Order Code
15-4681
Country of Origin
Indonesia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
150+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 04/08/2026

The Omron D3V-166M-1C25 is a miniature basic switch with a single-pole, double-throw (SPDT) configuration.

It features a long lever actuator and is designed to handle a current of 16A at 250VAC.

Typical applications include use in household appliances, industrial machinery, and office equipment.

The switch is known for its reliability and durability in high-load environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot