Omron D3V-166-1C5 Snap ActingSwitch SPDT Momentary 16A

Order Code:

15-5598

Brand: Omron MPN: D3V-166-1C5
Qty Unit Price (Ex VAT)
200+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 14 days

Omron's D3V-166-1C5 is a snap acting switch with a single pole double throw (SPDT) contact configuration.

It is momentary and rated at 16A, ensuring reliable performance in demanding applications.

This switch is typically used in household appliances and industrial machinery.

Its durable design supports frequent operation and long-lasting functionality.


Type Microswitch
Contact Configuration SPCO
Actuator Type Roller Lever
Contact AC Voltage 250V ac
Contact DC Voltage 250V dc
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot