Omron D3V-164M-1A4 Miniature Basic Switch SPDT 16A 277VAC Hinge Lever

Order Code:

15-4915

Brand: Omron MPN: D3V-164M-1A4
Qty Unit Price (Ex VAT)
200+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
390 in stock, despatched in 5 working days

The Omron D3V-164M-1A4 is a miniature basic switch with SPDT configuration.

It is designed to handle a maximum of 16A at 277VAC.

The switch features a hinge lever for effective actuation.

This versatile component is typically used in household appliances and industrial equipment.


Type Microswitch
Contact Configuration SPDT
Actuator Type Simulated Roller Lever
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Solder Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot