Omron D3V-163-1C26 Microswitch Lever SPDT 16A 250VAC Long Life

Order Code:

15-5546

Brand: Omron MPN: D3V-163-1C26
Qty Unit Price (Ex VAT)
200+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 14 days

The Omron D3V-163-1C26 is a microswitch with SPDT configuration, capable of handling 16A at 250VAC.

It features a lever for easy operation and is designed for long life.

Typical applications include household appliances and industrial machinery.

Its robust design ensures reliable performance in demanding environments.


Type Microswitch
Contact Configuration SPCO
Actuator Type Long Hinge Lever
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 0.69N
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot