Omron D3V-163-1A5 Basic Switch 16A 250VAC SPDT Pin Plunger

Order Code:

15-5679

Brand: Omron MPN: D3V-163-1A5
Qty Unit Price (Ex VAT)
200+ £0.964
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
876 in stock, despatched in 5 working days

The Omron D3V-163-1A5 is a robust basic switch designed for high current applications, supporting up to 16A at 250VAC.

Its single pole double throw (SPDT) configuration and pin plunger actuator offer reliable performance in circuit switching.

Ideal for use in domestic appliances, industrial controls, and office equipment, this switch is known for its durability and precision.

Its compact design allows for easy integration into various systems.


Type Microswitch
Contact Configuration SPDT
Actuator Type Long Hinge Lever
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Solder Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot