Omron D3V-161-3C5 Microswitch 250V AC 16A SPST Momentary Panel Mount

Image Representative of Range

Omron D3V-161-3C5 Microswitch 250V AC 16A SPST Momentary Panel Mount

Order Code:

05-6392

Brand: Omron MPN: D3V-161-3C5 EAN-13: 2050007648734
Qty Unit Price (Ex VAT)
10+ £0.660
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
41 in stock, despatched in 4 working days

The Omron D3V-161-3C5 microswitch is a high-quality miniature switch designed to handle up to 250 V AC and 16 A. It features a single off-(on) configuration and is suitable for applications requiring precise control, such as in home appliances or industrial equipment. This reliable component is ideal for use in situations requiring small form factor switches with robust performance.
Type Microswitch
Switch Function Steel lever (straight)
Current Rating (Amps) 16A
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 maker
Engineering Part No D3V1613C5
Engineering Series No D3V
Packaging Type Bag
Switch position 1 x Off/(On)
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot